
* Images are for reference only
81026-660C07-RB
Extended
- Manufacturer
- 3M
- MFR.Part #
- 81026-660C07-RB
- JLCPCB Part #
- C17361563
- Package
- SMD
- Description
- -55℃~+105℃ 1.27mm 2 2.54mm 26P 2x13P 750mA Black Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2191
200+
$2.4822
500+
$2.3984
1000+
$2.3582
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?