
81026-600C01-RB
- Manufacturer
- MFR.Part #
- 81026-600C01-RB
- JLCPCB Part #
- C17559205
- Package
- -
- Description
- 1.27mm 2 2.54mm 26P 2x13P 750mA Black Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | 3M | |
| Package | - | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Color | Black | |
| Contact Plating | Tin | |
| Number of Pins | 26P | |
| Current Rating | 750mA | |
| Pitch | 1.27mm | |
| Contact Material | Copper alloy | |
| Pins Structure | 2x13P | |
| Row Spacing | 2.54mm | |
| Mounting Type | Surface Mount,Vertical | |
| Plastic Material | LCP |

* Images are for reference only
81026-600C01-RB
Extended- Manufacturer
- MFR.Part #
- 81026-600C01-RB
- JLCPCB Part #
- C17559205
- Package
- -
- Description
- 1.27mm 2 2.54mm 26P 2x13P 750mA Black Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
81026-600C01-RB
Extended- Manufacturer
- MFR.Part #
- 81026-600C01-RB
- JLCPCB Part #
- C17559205
- Package
- -
- Description
- 1.27mm 2 2.54mm 26P 2x13P 750mA Black Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
81026-600C01-RB Specifications
81026-600C01-RB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | 3M | |
| Package | - | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Color | Black | |
| Contact Plating | Tin | |
| Number of Pins | 26P | |
| Current Rating | 750mA | |
| Pitch | 1.27mm | |
| Contact Material | Copper alloy | |
| Pins Structure | 2x13P | |
| Row Spacing | 2.54mm | |
| Mounting Type | Surface Mount,Vertical | |
| Plastic Material | LCP |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 81026-600C01-RB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

81026-600C01-RB Documents
81026-600C01-RB datasheets or manufacturer documentation.
Datasheet: 81026-600C01-RB Datasheet (PDF)
81026-600C01-RB Schematic Symbol & PCB Footprint
The 81026-600C01-RB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.