
* Images are for reference only
5150-B7A2PL
Extended
- Manufacturer
- 3M
- MFR.Part #
- 5150-B7A2PL
- JLCPCB Part #
- C6074698
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 1A 1kV 2 2.54mm 2.54mm 50P 8.89mm Gold Right Angle Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4702
200+
$3.3810
500+
$3.2680
1000+
$3.2115
Welcome back, may I help you?