
* Images are for reference only
5140-B7A2PL
Extended
- Manufacturer
- 3M
- MFR.Part #
- 5140-B7A2PL
- JLCPCB Part #
- C6455973
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 1A 1kV 2 2.54mm 2.54mm 40P 8.89mm Gold Right Angle Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4225
200+
$3.3619
500+
$3.2496
1000+
$3.1934
Welcome back, may I help you?