
* Images are for reference only
N3764-2302RB
Extended
- Manufacturer
- 3M
- MFR.Part #
- N3764-2302RB
- JLCPCB Part #
- C17387520
- Package
- Plugin
- Description
- -55℃~+105℃ 1.75A 2 2.54mm 2.54mm 2x32P 32 64P Black Copper alloy PCT Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2528
200+
$2.0967
500+
$2.0260
1000+
$1.9923
Welcome back, may I help you?