
* Images are for reference only
155244-5202-RB
Extended
- Manufacturer
- 3M
- MFR.Part #
- 155244-5202-RB
- JLCPCB Part #
- C17382367
- Package
- Push-Pull
- Description
- -55℃~+105℃ 1.25A 2 22 2mm 2mm 2x22P 44P Black Copper alloy LCP Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.0516
200+
$12.3908
500+
$11.9764
1000+
$11.7709
Welcome back, may I help you?