This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D3431-5002-AR

Extended
Manufacturer
3M
MFR.Part #
D3431-5002-AR
JLCPCB Part #
C17401851
Package
Push-Pull
Description
-55℃~+105℃ 125V 17 1A 2 2.54mm 2.54mm 2x17P 34P Black Brass PCT Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5574
200+ $0.6214
400+ $0.6005
1000+ $0.5909

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons