
* Images are for reference only
155224-2200-RB-WE
Extended
- Manufacturer
- 3M
- MFR.Part #
- 155224-2200-RB-WE
- JLCPCB Part #
- C17268526
- Package
- SMD
- Description
- -55℃~+105℃ 1.25A 12 2 24P 2mm 2mm 2x12P Black Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.6677
280+
$9.4449
560+
$9.1287
1120+
$8.9722
Welcome back, may I help you?