
* Images are for reference only
155212-2300-RB-WD
Extended
- Manufacturer
- 3M
- MFR.Part #
- 155212-2300-RB-WD
- JLCPCB Part #
- C17448146
- Package
- SMD
- Description
- -55℃~+105℃ 1.25A 12P 2 2mm 2mm 2x6P 6 Black Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0577
280+
$5.6092
560+
$5.4219
1120+
$5.3298
Welcome back, may I help you?