This website requires JavaScript.
no-image

* Images are for reference only

150222-2000-RB-WD

Extended
Manufacturer
3M
MFR.Part #
150222-2000-RB-WD
JLCPCB Part #
C5478439
Package
SMD,P=2mm
Description
-55℃~+105℃ 1A 2 22P 2mm 2mm 4.65mm 500V Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9149
200+ $2.3615
500+ $2.2828
1000+ $2.2426
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons