This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3A2OUD

Extended
Manufacturer
Gui guang light
MFR.Part #
3A2OUD
JLCPCB Part #
C52034633
Package
Plugin,D=3mm
Description
-40℃~+85℃ 1.8V~2.2V 200mcd~400mcd 20mA 30° 3mm Round Lens 600nm~605nm 605nm Orange Orange Lens 插件,D=3mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6771

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 6771

In-stock Item Pricing

Qty Unit Price
1+ $0.0384
200+ $0.0302
1000+ $0.0257
2000+ $0.0230
10000+ $0.0205
20000+ $0.0192

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons