
* Images are for reference only
3A222KC1G-B4-ZNR
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- 3A222KC1G-B4-ZNR
- JLCPCB Part #
- C3148295
- Package
- Plugin,P=5.08mm
- Description
- 1kV 2.2nF 2.8mm 5.08mm 7.4mm Y5P ±10% Plugin,P=5.08mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 452
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0250
200+
$0.0197
1000+
$0.0156
2000+
$0.0139
10000+
$0.0124
20000+
$0.0116
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?