* Images are for reference only
ECS-3225MV-240-BN-TR
- Manufacturer
- ECS INTERNATIONAL INC
- MFR.Part #
- ECS-3225MV-240-BN-TR
- JLCPCB Part #
- C405477
- Package
- SMD
- Description
- Standard Clock Oscillators 24MHz 1.6-3.6V 50ppm -40C+85C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ECS-3225MV-240-BN-TR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ECS-3225MV-240-BN-TR technical specifications, attributes, and parameters.
ECS-3225MV-240-BN-TR symbol, PCB footprint from the free EasyEDA PCB design tool.
ECS-3225MV-240-BN-TR datasheets or manufacturer documentation.
Datasheet: ECS-3225MV-240-BN-TR Datasheet (PDF)
Minimum: 4
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ECS-2520MV-160-DN-TR
ECS INTERNATIONAL INC
$0.93
-
ECS-320-CDX-2152
ECS INTERNATIONAL INC
$0.8745
-
ECS-240-18-33-JGN-TR3
ECS INTERNATIONAL INC
$1.47
-
ECS-250-18-37B2-JTN-TR
ECS INTERNATIONAL INC
$0.519
-
ECS-250-8-33B-CHP-TR3
ECS INTERNATIONAL INC
$0.0365
-
ECS-271.2-10-37-AGN-TR
ECS INTERNATIONAL INC
$0.7845