
* Images are for reference only
39290203
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39290203
- JLCPCB Part #
- C19789440
- Package
- P=4.2mm
- Description
- P=4.2mm Cold-pressed Terminals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$11.1491
10+
$9.6618
30+
$8.7566
100+
$7.9961
Related Products
Welcome back, may I help you?