
* Images are for reference only
39211000000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 39211000000
- JLCPCB Part #
- C99566
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+125℃ 1A 250V 25A 4mm 5.08mm 8 8.5mm 8mm Square Fuse 插件,P=5.08mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3750
Minimum: 1
Full Reel: 1400
$0.01
Add To List
Available Order Qty: 3649
In-stock Item Pricing
Qty Unit Price
1+
$0.0896
100+
$0.0750
300+
$0.0677
1400+
$0.0622
5600+
$0.0579
9800+
$0.0556
Related Products
Welcome back, may I help you?