This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMH150-LPPE-D16-ST-BK

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
SMH150-LPPE-D16-ST-BK
JLCPCB Part #
C3337641
Package
Plugin,P=1mm
Description
-40℃~+125℃ 1.5mm 1.8mm 1A 1mm 1mm 2 2.5mm 32P Black Gold Phosphor bronze Pin Header Through Hole 插件,P=1mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9842
200+ $0.7683
500+ $0.7409
1000+ $0.7280
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons