
* Images are for reference only
39013129
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 39013129
- JLCPCB Part #
- C564592
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 2 2x6P 4.2mm 4.2mm 6 PA UL94V-0 White P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7174
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 7174
In-stock Item Pricing
Qty Unit Price
1+
$0.5784
10+
$0.4624
30+
$0.4125
100+
$0.3496
500+
$0.3077
1000+
$0.2916
Related Products
Welcome back, may I help you?