
* Images are for reference only
SMH100-LPPE-D09-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-D09-ST-BK
- JLCPCB Part #
- C3329636
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1.8mm 18P 1A 1mm 1mm 1mm 2 2.5mm Black Gold Phosphor bronze Pin Header Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1568
200+
$0.4483
500+
$0.4322
1000+
$0.4242
Related Products

SMH100-LPPE-D39-ST-BK
Sullins Connector Solutions
$11.3862

SMH100-LPPE-D06-ST-BK
Sullins Connector Solutions
$1.8316

SMH100-LPPE-D04-ST-BK
Sullins Connector Solutions
$1.2339

A100N01-0B16P51-H10A20
JXTCONN
$0.2436

SMH150-LPSE-D42-ST-BK
Sullins Connector Solutions
$25.1952

860-10-027-10-001101
Preci-Dip
$9.4904
Welcome back, may I help you?