
* Images are for reference only
SMH100-LPPE-D06-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-D06-ST-BK
- JLCPCB Part #
- C6489401
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 12P 1A 1mm 1mm 2 Black Gold Phosphor Bronze Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8310
200+
$0.7308
500+
$0.7067
1000+
$0.6939
Related Products

SMH100-LPPE-D02-ST-BK
Sullins Connector Solutions
$0.6553

SMH100-LPPE-D07-ST-BK
Sullins Connector Solutions
$2.1474

SMH100-LPPE-D04-ST-BK
Sullins Connector Solutions
$1.2335

BC020-17-A-0380-0300-L-G
Global Connector Technology
$3.4515

SMH150-LPPE-D47-ST-BK
Sullins Connector Solutions
$13.4203

860-10-015-10-002000
Mill-Max Mfg. Corp.
$16.2341
Welcome back, may I help you?