
* Images are for reference only
399-10-047-00-310000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 399-10-047-00-310000
- JLCPCB Part #
- C3326673
- Package
- SMD,P=1.27mm
- Description
- 1 1.27mm 2.2mm 3A 47P Beryllium copper Black Gold Round Pin SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.3947
200+
$8.6666
500+
$8.3629
1000+
$8.2127
Welcome back, may I help you?