
399-10-046-00-310000
- Manufacturer
- MFR.Part #
- 399-10-046-00-310000
- JLCPCB Part #
- C3338926
- Package
- SMD,P=1.27mm
- Description
- 1 1.27mm 2.2mm 3A 46P Beryllium copper Black Gold Round Pin SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | SMD,P=1.27mm | |
| Number of Rows | 1 | |
| Insulation Height | 2.2mm | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 46P | |
| Contact Material | Beryllium copper | |
| Current Rating | 3A | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Round Pin |

* Images are for reference only
399-10-046-00-310000
Extended- Manufacturer
- MFR.Part #
- 399-10-046-00-310000
- JLCPCB Part #
- C3338926
- Package
- SMD,P=1.27mm
- Description
- 1 1.27mm 2.2mm 3A 46P Beryllium copper Black Gold Round Pin SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
399-10-046-00-310000
Extended- Manufacturer
- MFR.Part #
- 399-10-046-00-310000
- JLCPCB Part #
- C3338926
- Package
- SMD,P=1.27mm
- Description
- 1 1.27mm 2.2mm 3A 46P Beryllium copper Black Gold Round Pin SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
399-10-046-00-310000 Specifications
399-10-046-00-310000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | SMD,P=1.27mm | |
| Number of Rows | 1 | |
| Insulation Height | 2.2mm | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 46P | |
| Contact Material | Beryllium copper | |
| Current Rating | 3A | |
| Pitch | 1.27mm | |
| Circluar Pins/Square Pins | Round Pin |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 399-10-046-00-310000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

399-10-046-00-310000 Schematic Symbol & PCB Footprint
The 399-10-046-00-310000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.