
* Images are for reference only
SMH101-LPPE-D05-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH101-LPPE-D05-SM-BK
- JLCPCB Part #
- C3325693
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1.65mm 10P 1A 1mm 1mm 1mm 2 Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8202
200+
$0.3175
500+
$0.3062
1000+
$0.3014
Related Products

SMH101-LPPE-D03-SM-BK
Sullins Connector Solutions
$1.1731

SMH101-LPPE-D50-SM-BK
Sullins Connector Solutions
$19.2310

SMH101-LPSE-D05-SM-BK
Sullins Connector Solutions
$3.6851

MW-05-03-G-D-230-080-TR
Samtec
$7.2928

SMH151-LPPE-D49-SM-BK
Sullins Connector Solutions
$18.8427

FTMH-115-02-L-DV
Samtec
$11.3823
Welcome back, may I help you?