
* Images are for reference only
SMH100-LPPE-S12-SD-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S12-SD-BK
- JLCPCB Part #
- C3324995
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1.65mm 12P 1A 1mm 1mm Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9599
200+
$0.3727
500+
$0.3598
1000+
$0.3533
Related Products

SMH100-LPPE-S17-SD-BK
Sullins Connector Solutions
$3.2214

SMH100-LPPE-S10-SD-BK
Sullins Connector Solutions
$1.7309

SMH100-LPPE-S32-SD-BK
Sullins Connector Solutions
$6.0315

MW-28-03-G-D-225-075
Samtec
$19.0090

SMH100-LPPE-S04-SD-BK
Sullins Connector Solutions
$0.3498

MW-10-03-G-D-165-130-A-P-TR
Samtec
$14.3197
Welcome back, may I help you?