
* Images are for reference only
SMH100-LPPE-S10-SD-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S10-SD-BK
- JLCPCB Part #
- C6489419
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 10P 1A 1mm Black Gold Phosphor Bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7255
200+
$0.6883
500+
$0.6658
1000+
$0.6545
Related Products

SMH100-LPPE-S16-SD-BK
Sullins Connector Solutions
$3.0232

SMH100-LPPE-S13-SD-BK
Sullins Connector Solutions
$2.4588

SMH100-LPPE-S19-SD-BK
Sullins Connector Solutions
$3.5877

SMH100-LPPE-S45-SC-BK
Sullins Connector Solutions
$8.4376

MW-35-03-G-D-125-075
Samtec
$22.6321

MW-20-03-G-D-171-070-A
Samtec
$22.9296