This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1MM-R-D06-VS-00-H-TBP

Extended
Manufacturer
TE Connectivity
MFR.Part #
1MM-R-D06-VS-00-H-TBP
JLCPCB Part #
C3322180
Package
SMD,P=1mm
Description
-55℃~+125℃ 12P 1A 1mm 1mm 2 3.3mm 30V Copper alloy Square Hole Surface Mount,Vertical Tin SMD,P=1mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 80

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3991
200+ $0.5417
500+ $0.5225
1000+ $0.5129

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons