
* Images are for reference only
62428-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 62428-3
- JLCPCB Part #
- C591291
- Package
- -
- Description
- 0.81mm 10~13 19.56mm 3.81mm~5.08mm Blade Terminal No Phosphor bronze Tin Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 9000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3799
50+
$0.3016
150+
$0.2682
500+
$0.2264
2500+
$0.2078
5000+
$0.1967
Related Products
Welcome back, may I help you?