
* Images are for reference only
SFM210-LPPE-D32-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-D32-ST-BK
- JLCPCB Part #
- C7357576
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 2.1mm 64P Gold Through Hole 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8919
200+
$5.1443
500+
$4.9724
1000+
$4.8873
Related Products

SFM210-LPPE-D42-ST-BK
Sullins Connector Solutions
$16.3610

SFM210-LPPE-D33-ST-BK
Sullins Connector Solutions
$13.2195

SFM210-LPPE-S32-ST-BK
Sullins Connector Solutions
$7.0844

861-83-039-10-001101
Preci-Dip
$22.8141

SFM210-LPSE-S45-ST-BK
Sullins Connector Solutions
$18.1212

861-83-038-10-001101
Preci-Dip
$22.0464
Welcome back, may I help you?