
* Images are for reference only
853-13-024-10-003000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 853-13-024-10-003000
- JLCPCB Part #
- C3320410
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 24P 3.78mm 3A Beryllium copper Gold Round Hole Through Hole 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 33
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.4929
200+
$8.7049
500+
$8.3997
1000+
$8.2472
Welcome back, may I help you?