
* Images are for reference only
851-83-009-10-477101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 851-83-009-10-477101
- JLCPCB Part #
- C6412898
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 1A 8.8mm 9P Through Hole Tin Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6978
350+
$1.4753
700+
$1.4271
1050+
$1.4030