
* Images are for reference only
1MM-R-D19-VS-00-F-TBP
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1MM-R-D19-VS-00-F-TBP
- JLCPCB Part #
- C3320213
- Package
- P=1mm
- Description
- -55℃~+125℃ 1A 1mm 1mm 2 30V 38P 3mm Copper alloy Square Hole Tin P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 540
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0783
200+
$1.5791
540+
$1.5227
1080+
$1.4953
Welcome back, may I help you?