
* Images are for reference only
BAS16WS-F2-0000HF
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BAS16WS-F2-0000HF
- JLCPCB Part #
- C3313073
- Package
- SOD-323
- Description
- -55℃~+150℃@(Tj) 1.25V@150mA 1uA@75V 200mA 6ns 75V Independent SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 314
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0286
4000+
$0.0111
10000+
$0.0107
20000+
$0.0105
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?