
* Images are for reference only
BAS40E6433
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAS40E6433
- JLCPCB Part #
- C3312932
- Package
- SOT-23
- Description
- 120mA 1V@40mA 1uA@30V 40V SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 10000
Total: $0.00
Add To List
Available Order Qty: 57
In-stock Item Pricing
Qty Unit Price
1+
$0.7891
10+
$0.6433
30+
$0.5704
100+
$0.4976
500+
$0.4548
1000+
$0.4310
Welcome back, may I help you?