* Images are for reference only
XW4L-04A1-H1
- Manufacturer
- OMRON ELECTRONICS INC-EMC DIV
- MFR.Part #
- XW4L-04A1-H1
- JLCPCB Part #
- C3308956
- Package
- SMD,P=2.54mm
- Description
- 4 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part XW4L-04A1-H1 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
XW4L-04A1-H1 technical specifications, attributes, and parameters.
XW4L-04A1-H1 symbol, PCB footprint from the free EasyEDA PCB design tool.
XW4L-04A1-H1 datasheets or manufacturer documentation.
Datasheet: XW4L-04A1-H1 Datasheet (PDF)
Minimum: 5
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
A6S-4104-PH
OMRON ELECTRONICS INC-EMC DIV
$3.4785
-
D2HW-BR231DR
OMRON ELECTRONICS INC-EMC DIV
$2.808
-
D3SK-A1L-6
OMRON ELECTRONICS INC-EMC DIV
$0.0365
-
XF3M-3115-1B
OMRON ELECTRONICS INC-EMC DIV
$0.0365
-
G3VM-101HR2(TR05)
OMRON ELECTRONICS INC-EMC DIV
$0.0365
-
XG4C-3434
Omron Electronics Inc-EMC Div
$2.25