
* Images are for reference only
DS1392U-3+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS1392U-3+
- JLCPCB Part #
- C3304594
- Package
- MSOP-10
- Description
- -40℃~+85℃ 2.7V~3.3V 3-Wire Serial Interface Temperature compensation、Backup power management and battery charging、Programmable clock output、Alarm function、Power-off retention of registers MSOP-10 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0601
200+
$1.1849
500+
$1.1432
1000+
$1.1223
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?