This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DE6B3KJ471KN3AE01J

Extended
Manufacturer
Murata Electronics
MFR.Part #
DE6B3KJ471KN3AE01J
JLCPCB Part #
C3287328
Package
Plugin,P=7.5mm
Description
-40℃~+125℃ 300V 470pF X1,Y2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 55

Full Reel: 700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1652
200+ $0.0640
700+ $0.0618
1400+ $0.0606

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons