
* Images are for reference only
DE1E3KX152MN4AP01F
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE1E3KX152MN4AP01F
- JLCPCB Part #
- C3286614
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 1.5nF 300V、440V X1,Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1845
1000+
$0.0714
2500+
$0.0689
5000+
$0.0677
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?