
* Images are for reference only
BSB056N10NN3GXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BSB056N10NN3GXUMA1
- JLCPCB Part #
- C3282058
- Package
- WDSON-3
- Description
- -40℃~+150℃ 1 N-channel 100V 1nF 27pF 3.5V 5.5nF 5.6mΩ@10V 56nC@10V 78W 83A N-Channel WDSON-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9577
10+
$6.9037
30+
$6.2611
100+
$5.7229
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?