This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APXG160ARA821MJC0G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
APXG160ARA821MJC0G
JLCPCB Part #
C3275469
Package
SMD,D10xL12.5mm
Description
-55℃~+105℃ 10mm 12.5mm 12mΩ 15000hrs@105℃ 16V 5.4A@100kHz 820uF Polymer ±20% SMD,D10xL12.5mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9651
200+ $0.3744
400+ $0.3615
800+ $0.3551

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons