
* Images are for reference only
A768EB396M1GLAS045
Extended
- Manufacturer
- KEMET
- MFR.Part #
- A768EB396M1GLAS045
- JLCPCB Part #
- C3274437
- Package
- SMD,D6.3xL6mm
- Description
- -55℃~+125℃ 2000hrs@125℃ 39uF 40V 45mΩ 57.5mA@120Hz 6.3mm 6mm Polymer ±20% SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1441
50+
$0.1156
150+
$0.1014
500+
$0.0906
2500+
$0.0820
5000+
$0.0777
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?