
* Images are for reference only
PAL20L2MJS883B
Extended
- Manufacturer
- AMD(Advanced Micro Devices)
- MFR.Part #
- PAL20L2MJS883B
- JLCPCB Part #
- C3272192
- Package
- CDIP-24
- Description
- 4.5V~5.5V PAL CDIP-24 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.6758
200+
$8.3887
500+
$8.0933
1000+
$7.9488
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

5962-8984002LA
AMD(Advanced Micro Devices)
$22.8141

PAL20R4BMJS/883B
AMD(Advanced Micro Devices)
$41.2660

PAL20R6BMJS/883B
AMD(Advanced Micro Devices)
$15.9105

PAL20R8A-2MJS/883B
AMD(Advanced Micro Devices)
$33.5131

PAL20R8BMJS/883B
AMD(Advanced Micro Devices)
$78.9292

PAL22V10Z-25CJTL
Texas Instruments
$42.6258
Welcome back, may I help you?