
* Images are for reference only
P51-500-A-AD-I12-5V-000-000
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- P51-500-A-AD-I12-5V-000-000
- JLCPCB Part #
- C3252706
- Package
- -
- Description
- -40℃~+105℃ 3.44738Mpa 8V~30V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$149.5979
200+
$57.8932
500+
$55.8593
1000+
$54.8535
Related Products

P51-300-A-AD-I12-5V-000-000
Amphenol ICC
$149.5979

P51-500-S-AD-I12-5V-000-000
Amphenol ICC
$149.5979

P51-200-A-AD-I12-5V-000-000
Amphenol ICC
$149.5979

P51-3000-S-F-D-4.5V-000-000
Amphenol ICC
$154.6829

P51-3-G-UB-I36-4.5V-000-000
Amphenol ICC
$104.9176

P51-15-S-UC-P-20MA-000-000
Amphenol ICC
$154.6829
Welcome back, may I help you?