TR0325010000G
Extended
* Images are for reference only

TR0325010000G

Attributes
Value
Manufacturer
MFR.Part #
TR0325010000G
JLCPCB Part #
C5803042
Package
Plugin,P=7.5mm
Description
1 20A 3 300V 7.5mm Black Through Hole Plugin,P=7.5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerAmphenol ICC
PackagePlugin,P=7.5mm
Voltage Rating (Max)300V
Number of Rows1
ColorBlack
Current Rating20A
Pitch7.5mm
Mounting TypeThrough Hole
Number of PINs Per Row3