
* Images are for reference only
IS31BL3228A-UTLS2-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS31BL3228A-UTLS2-TR
- JLCPCB Part #
- C17503601
- Package
- UTQFN-12(2x2)
- Description
- -40℃~+85℃ 1MHz 2.8V~5.5V 20mA 4 Analog Charge Pump DC-DC Over-Temperature Protection (OTP)、Built-in soft-start UTQFN-12(2x2) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6377
200+
$0.2554
500+
$0.2474
1000+
$0.2426
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?