
* Images are for reference only
IS31CS8969CA-ZNLS2
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS31CS8969CA-ZNLS2
- JLCPCB Part #
- C3243744
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 10bit 12bit 16MHz 1KB 2.2V~5.5V 20 32KB 51 Series 8 Bit Built-in+External FLASH TSSOP-24 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1029
200+
$0.4271
500+
$0.4126
1000+
$0.4046
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?