
* Images are for reference only
CY8C21645-24PVXAT
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C21645-24PVXAT
- JLCPCB Part #
- C3235752
- Package
- SSOP-48
- Description
- -40℃~+85℃ 24MHz 38 3V~5.25V 512Byte 8 Bit 8KB Built-in FLASH Others SSOP-48 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2738
200+
$1.6543
500+
$1.5965
1000+
$1.5676
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?