
* Images are for reference only
BTS500851TMBAKSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTS500851TMBAKSA1
- JLCPCB Part #
- C3232980
- Package
- TO-220-7
- Description
- -40℃~+150℃ 1 38A 5V~58V 7.2mΩ High Side Switch 过压保护、输出放电功能、软启动、反向电压保护、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection、负载突降保护 TO-220-7 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$11.0490
10+
$10.7135
Related Products
Welcome back, may I help you?