* Images are for reference only
EE80C196KB-16-G
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- EE80C196KB-16-G
- JLCPCB Part #
- C3232829
- Package
- PLCC-68
- Description
- 4.5V~5.5V 16MHz 48 PLCC-68 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part EE80C196KB-16-G for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
EE80C196KB-16-G technical specifications, attributes, and parameters.
EE80C196KB-16-G symbol, PCB footprint from the free EasyEDA PCB design tool.
EE80C196KB-16-G datasheets or manufacturer documentation.
Datasheet: EE80C196KB-16-G Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AM79C970AVI\\W
Rochester Electronics, LLC
$2.6205
-
TLL150-5N-0650-71
Rochester Electronics, LLC
$441.2385
-
TLL150-5N-0800-71
Rochester Electronics, LLC
$441.2385
-
AM79C961AVC\\W
Rochester Electronics, LLC
$2.6205
-
ADC0808MJ/B
Rochester Electronics, LLC
$254.6265
-
CDP1824CD/B
Rochester Electronics, LLC
$420.7785