This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FX167CI32F20FBBAXT

Extended
Manufacturer
Infineon Technologies
MFR.Part #
FX167CI32F20FBBAXT
JLCPCB Part #
C3232391
Package
TQFP-144(20x20)
Description
103 2.35V~2.7V 20MHz 256KB 8bit、10bit Others TQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.6631
200+ $2.9654
500+ $2.8610
1000+ $2.8097

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons