This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SAKX164CM8F40F

Extended
Manufacturer
Infineon Technologies
MFR.Part #
SAKX164CM8F40F
JLCPCB Part #
C3232242
Package
LQFP-64-EP(10x10)
Description
-40℃~+125℃ 16 Bit 4.5V~5.5V 40MHz 47 64KB 6KB 8bit、10bit Built-in+External FLASH Others LQFP-64-EP(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.9605
200+ $3.8548
500+ $3.7200
1000+ $3.6525
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons