
* Images are for reference only
TC265D40F200NBCKXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TC265D40F200NBCKXUMA1
- JLCPCB Part #
- C3232234
- Package
- LQFP-176-EP(24x24)
- Description
- -40℃~+125℃ 112 12bit 2.5MB 200MHz 240KB 3.3V、5V 32 Bit 96KB External FLASH TriCore LQFP-176-EP(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.7790
200+
$9.2027
500+
$8.8784
1000+
$8.7195
Related Products

TC265D40F200NBCLXUMA1
Infineon Technologies
$29.7450

TC265D40F200WBCKXUMA1
Infineon Technologies
$25.3620

TC265D40F200WBBKXUMA1
Infineon Technologies
$23.7790

CY91F528UWCEQ-GSE2
Infineon/Cypress Semicon
$1.8496

SAKXC2297H136F80LABKXUMA2
Infineon Technologies
$6.1346

SAK-XC2797X-200F100LAB
Infineon Technologies
$20.9180
Welcome back, may I help you?